
ACPL-827-00CE | |
|---|---|
DigiKey Part Number | 516-3757-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-827-00CE |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-827-00CE Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 8-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 50 | ¥4.86780 | ¥243.39 |
| 100 | ¥4.47490 | ¥447.49 |
| 500 | ¥3.77046 | ¥1,885.23 |
| 1,000 | ¥3.53989 | ¥3,539.89 |
| 2,000 | ¥3.34422 | ¥6,688.44 |
| 5,000 | ¥3.13052 | ¥15,652.60 |
| 10,000 | ¥2.99736 | ¥29,973.60 |
| 25,000 | ¥2.85228 | ¥71,307.00 |






