




PXMBNI12FBF04DSCPG7 | |
|---|---|
DigiKey Part Number | 708-2162-ND |
Manufacturer | |
Manufacturer Product Number | PXMBNI12FBF04DSCPG7 |
Description | CONN PLUG FMALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.181" ~ 0.315" (4.60mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Brass, Nickel |
Fastening Type Threaded | Contact Material Phosphor Bronze |
Orientation D | Applications Industrial, Instrumentation, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥495.70000 | ¥495.70 |
| 10 | ¥421.36500 | ¥4,213.65 |
| 25 | ¥394.99480 | ¥9,874.87 |
| 50 | ¥376.15580 | ¥18,807.79 |
| 100 | ¥358.22230 | ¥35,822.23 |











