4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Bulgin Automation Connectors Available At Digi-Key

PXMBNI12FIM04DSCPG9

DigiKey Part Number
708-2177-ND
Manufacturer
Manufacturer Product Number
PXMBNI12FIM04DSCPG9
Description
CONN RCPT MALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Current Rating (Amps)
4A
Number of Positions
4
Voltage Rating
250V
Shell Size - Insert
M12-4
Cable Opening
0.181" ~ 0.315" (4.60mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 80°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Brass
Orientation
D
Applications
Industrial, Instrumentation, Medical
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥467.83000¥467.83
10¥397.63000¥3,976.30
25¥372.74840¥9,318.71
50¥354.97140¥17,748.57
100¥338.04770¥33,804.77
250¥316.91452¥79,228.63
Manufacturers Standard Package

Other Suppliers on DigiKey

22In Stock
Ships from WEC