1N4004-E3/54 | ||
---|---|---|
DigiKey Part Number | 1N4004-E3/54GITR-ND - Tape & Reel (TR) 1N4004-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4004-E3/54 | |
Description | DIODE GEN PURP 400V 1A DO204AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4004-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.93000 | ¥2.93 |
10 | ¥2.01600 | ¥20.16 |
100 | ¥0.98290 | ¥98.29 |
500 | ¥0.81966 | ¥409.83 |
1,000 | ¥0.56950 | ¥569.50 |
2,000 | ¥0.49361 | ¥987.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.45786 | ¥2,518.23 |
11,000 | ¥0.37969 | ¥4,176.59 |
27,500 | ¥0.37298 | ¥10,256.95 |
55,000 | ¥0.33501 | ¥18,425.55 |
137,500 | ¥0.29035 | ¥39,923.12 |