GL41G-E3/96 | |
---|---|
DigiKey Part Number | GL41G-E3/96GITR-ND - Tape & Reel (TR) GL41G-E3/96GICT-ND - Cut Tape (CT) GL41G-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41G-E3/96 |
Description | DIODE GEN PURP 400V 1A DO213AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | GL41G-E3/96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.41500 | ¥34.15 |
100 | ¥2.37170 | ¥237.17 |
500 | ¥1.85154 | ¥925.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.50488 | ¥2,257.32 |
3,000 | ¥1.34529 | ¥4,035.87 |
7,500 | ¥1.27688 | ¥9,576.60 |
10,500 | ¥1.18568 | ¥12,449.64 |
37,500 | ¥1.15831 | ¥43,436.62 |