ECS-CTP-8.00-30-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-CTP-8.00-30-TR-ND - Tape & Reel (TR) 50-ECS-CTP-8.00-30-CT-ND - Cut Tape (CT) 50-ECS-CTP-8.00-30-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-CTP-8.00-30-TR | |
Description | CERAMIC RES 8.00MHZ 30PF SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.44800 | ¥24.48 |
50 | ¥2.20160 | ¥110.08 |
100 | ¥1.95760 | ¥195.76 |
500 | ¥1.85950 | ¥929.75 |
1,000 | ¥1.56590 | ¥1,565.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21128 | ¥4,845.12 |