AWSCR-8.00CPLB-C30-T4 | ||
---|---|---|
DigiKey Part Number | 535-15118-2-ND - Tape & Reel (TR) 535-15118-1-ND - Cut Tape (CT) 535-15118-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AWSCR-8.00CPLB-C30-T4 | |
Description | CERAMIC RES 8.0000MHZ 30PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.4% 30 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AWSCR-8.00CPLB-C30-T4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.79000 | ¥3.79 |
10 | ¥3.19100 | ¥31.91 |
50 | ¥2.86960 | ¥143.48 |
100 | ¥2.55130 | ¥255.13 |
500 | ¥2.42362 | ¥1,211.81 |
1,000 | ¥2.04102 | ¥2,041.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.91345 | ¥7,653.80 |
8,000 | ¥1.84967 | ¥14,797.36 |
12,000 | ¥1.78589 | ¥21,430.68 |