



CSTNE8M00GH5L000R0 | |
|---|---|
DigiKey Part Number | 490-17962-2-ND - Tape & Reel (TR) 490-17962-1-ND - Cut Tape (CT) 490-17962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00GH5L000R0 |
Description | CERAMIC RES 8.0000MHZ 33PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00GH5L000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 33 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.11% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.36300 | ¥23.63 |
| 25 | ¥2.23600 | ¥55.90 |
| 50 | ¥2.14240 | ¥107.12 |
| 100 | ¥2.05420 | ¥205.42 |
| 250 | ¥1.94240 | ¥485.60 |
| 500 | ¥1.86200 | ¥931.00 |
| 1,000 | ¥1.78494 | ¥1,784.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.70272 | ¥5,108.16 |
| 6,000 | ¥1.63229 | ¥9,793.74 |
| 9,000 | ¥1.59244 | ¥14,331.96 |
| 15,000 | ¥1.54367 | ¥23,155.05 |
| 21,000 | ¥1.51237 | ¥31,759.77 |
| 30,000 | ¥1.47989 | ¥44,396.70 |











