4814P-2-153LF | ||
---|---|---|
DigiKey Part Number | 4814P-2-153LFTR-ND - Tape & Reel (TR) 4814P-2-153LFCT-ND - Cut Tape (CT) 4814P-2-153LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 4814P-2-153LF | |
Description | RES ARRAY 13 RES 15K OHM 14SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 15k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | 4814P-2-153LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 15k | |
Tolerance | ±2% | |
Number of Resistors | 13 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 14-SOM | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.96800 | ¥109.68 |
25 | ¥10.63280 | ¥265.82 |
50 | ¥9.70020 | ¥485.01 |
100 | ¥7.94750 | ¥794.75 |
250 | ¥7.08928 | ¥1,772.32 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥4.96239 | ¥4,962.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.85050 | ¥9,701.00 |
6,000 | ¥4.75721 | ¥28,543.26 |
10,000 | ¥4.64528 | ¥46,452.80 |