TYN810RG | ||
---|---|---|
DigiKey Part Number | 497-4489-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TYN810RG | |
Description | SCR 800V 10A TO220AB | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | SCR 800 V 10 A Standard Recovery Through Hole TO-220 | |
Datasheet | Datasheet | |
EDA/CAD Models | TYN810RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 6.4 A | |
Current - On State (It (RMS)) (Max) | 10 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
50 | ¥7.72820 | ¥386.41 |
100 | ¥6.12420 | ¥612.42 |
500 | ¥5.19060 | ¥2,595.30 |
1,000 | ¥4.22831 | ¥4,228.31 |
2,000 | ¥3.98047 | ¥7,960.94 |
5,000 | ¥3.79093 | ¥18,954.65 |
10,000 | ¥3.61596 | ¥36,159.60 |