ISL78201AVEZ-TR5506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3222EIVZ-T

DigiKey Part Number
ICL3222EIVZ-TTR-ND - Tape & Reel (TR)
ICL3222EIVZ-TCT-ND - Cut Tape (CT)
ICL3222EIVZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICL3222EIVZ-T
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,410
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.85000¥18.85
10¥13.95100¥139.51
25¥12.73160¥318.29
100¥11.39200¥1,139.20
250¥10.75260¥2,688.15
500¥10.36726¥5,183.63
1,000¥10.04995¥10,049.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.71506¥24,287.65
5,000¥9.51317¥47,565.85
7,500¥9.41210¥70,590.75
Manufacturers Standard Package