MAX31826MUA+T | ||
---|---|---|
DigiKey Part Number | MAX31826MUA+TTR-ND - Tape & Reel (TR) MAX31826MUA+TCT-ND - Cut Tape (CT) MAX31826MUA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX31826MUA+T | |
Description | SENSOR DIGITAL -55C-125C 8UMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX31826MUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 10°C ~ 85°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.51000 | ¥54.51 |
10 | ¥40.85800 | ¥408.58 |
25 | ¥36.31800 | ¥907.95 |
50 | ¥34.50060 | ¥1,725.03 |
100 | ¥33.59260 | ¥3,359.26 |
500 | ¥28.14526 | ¥14,072.63 |
1,000 | ¥26.32951 | ¥26,329.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.42156 | ¥63,553.90 |