


LT3050EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3050EDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3050EDDB#TRMPBFCT-ND - Cut Tape (CT) LT3050EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3050EDDB#TRMPBF |
Description | IC REG LIN POS ADJ 100MA 12-DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EDDB#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.2 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (3x2) |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.11400 | ¥341.14 |
| 25 | ¥31.46560 | ¥786.64 |
| 100 | ¥28.55460 | ¥2,855.46 |
| 250 | ¥27.33068 | ¥6,832.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.33216 | ¥13,166.08 |
| 1,000 | ¥25.64418 | ¥25,644.18 |
| 1,500 | ¥25.29963 | ¥37,949.44 |
| 2,500 | ¥24.91790 | ¥62,294.75 |




