
TMP1826DGKR | |
|---|---|
DigiKey Part Number | 296-TMP1826DGKRTR-ND - Tape & Reel (TR) 296-TMP1826DGKRCT-ND - Cut Tape (CT) 296-TMP1826DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP1826DGKR |
Description | SINGLE-WIRE 0.3C ACCURATE DIGITA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 16 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP1826DGKR Models |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±0.3°C (±0.5°C) |
Part Status Active | Test Condition -20°C ~ 85°C (-55°C ~ 150°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 150°C (TA) |
Sensing Temperature - Local -55°C ~ 150°C | Mounting Type Surface Mount |
Output Type 1-Wire® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 1.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 5 | ¥21.11000 | ¥105.55 |
| 10 | ¥20.15300 | ¥201.53 |
| 25 | ¥19.00160 | ¥475.04 |
| 50 | ¥18.21720 | ¥910.86 |
| 100 | ¥17.49650 | ¥1,749.65 |
| 500 | ¥16.04906 | ¥8,024.53 |
| 1,000 | ¥15.51009 | ¥15,510.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.86563 | ¥37,164.07 |
| 5,000 | ¥14.42470 | ¥72,123.50 |





