OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3)
Introducing Power by Linear

LTC4355IDE#PBF

DigiKey Part Number
505-LTC4355IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4355IDE#PBF
Description
IC OR CTRLR SRC SELECT 14DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4355IDE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2 mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
48V, -48V
Packaging
Tube
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
N+1 ORing Controller
Mounting Type
Surface Mount
FET Type
N-Channel
Package / Case
14-WFDFN Exposed Pad
Ratio - Input:Output
2:1
Supplier Device Package
14-DFN (4x3)
Internal Switch(s)
No
Base Product Number
Delay Time - OFF
300 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.46000¥81.46
10¥63.47900¥634.79
91¥54.30956¥4,942.17
182¥52.42154¥9,540.72
273¥51.47597¥14,052.94
546¥50.08936¥27,348.79
1,001¥49.07933¥49,128.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.