USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4715T-I/Y9X

DigiKey Part Number
USB4715T-I/Y9XTR-ND - Tape & Reel (TR)
USB4715T-I/Y9XCT-ND - Cut Tape (CT)
USB4715T-I/Y9XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4715T-I/Y9X
Description
IC USB HUB CONTROLLER 48VQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-SQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
USB4715T-I/Y9X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
USB
Manufacturer
Microchip Technology
Standards
USB 2.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
48-VFQFN Exposed Pad
Protocol
USB
Supplier Device Package
48-SQFN (7x7)
Function
Hub Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,204
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.13000¥48.13
25¥47.45000¥1,186.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥38.76561¥116,296.83
Manufacturers Standard Package