DA9062-00AM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA9061-16AM1

DigiKey Part Number
1564-DA9061-16AM1-ND
Manufacturer
Manufacturer Product Number
DA9061-16AM1
Description
STANDARD VARIANT FOR THE RZ/N2L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Processor PMIC 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Applications
Processor
Current - Supply
11mA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,315
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.91000¥28.91
10¥24.09900¥240.99
25¥22.35160¥558.79
100¥20.07280¥2,007.28
250¥18.84296¥4,710.74
500¥18.05762¥9,028.81
1,000¥17.38958¥17,389.58
2,500¥16.66758¥41,668.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.