16-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-UFQFN
16-UFQFN

PI3CH3257ZTAEX

DigiKey Part Number
31-PI3CH3257ZTAEXTR-ND - Tape & Reel (TR)
31-PI3CH3257ZTAEXCT-ND - Cut Tape (CT)
31-PI3CH3257ZTAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3CH3257ZTAEX
Description
IC MUX/DEMUX 4 X 2:1 16-UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-UQFN (1.8x2.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (1.8x2.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Factory Stock: 186,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.33000¥6.33
10¥4.53400¥45.34
25¥4.07200¥101.80
100¥3.56650¥356.65
250¥3.32572¥831.43
500¥3.18030¥1,590.15
1,000¥3.14129¥3,141.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.91305¥8,739.15
6,000¥2.84075¥17,044.50
9,000¥2.80456¥25,241.04
15,000¥2.76444¥41,466.60
21,000¥2.74099¥57,560.79
30,000¥2.71845¥81,553.50
Manufacturers Standard Package