
AT25SF128A-MHB-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF128A-MHB-TTR-ND - Tape & Reel (TR) 1695-AT25SF128A-MHB-TCT-ND - Cut Tape (CT) 1695-AT25SF128A-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF128A-MHB-T |
Description | IC FLASH 128MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF128A-MHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥17.29100 | ¥172.91 |
| 25 | ¥16.79680 | ¥419.92 |
| 50 | ¥16.42140 | ¥821.07 |
| 100 | ¥16.04190 | ¥1,604.19 |
| 250 | ¥15.54196 | ¥3,885.49 |
| 500 | ¥15.16518 | ¥7,582.59 |
| 1,000 | ¥14.79141 | ¥14,791.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥13.84828 | ¥83,089.68 |











