AS4C4M16SA-6BIN | |
---|---|
DigiKey Part Number | 1450-1257-ND |
Manufacturer | |
Manufacturer Product Number | AS4C4M16SA-6BIN |
Description | IC DRAM 64MBIT PARALLEL 54TFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥26.61500 | ¥266.15 |
25 | ¥26.04000 | ¥651.00 |
40 | ¥25.90050 | ¥1,036.02 |
80 | ¥23.22225 | ¥1,857.78 |
348 | ¥23.13784 | ¥8,051.97 |
696 | ¥22.29239 | ¥15,515.50 |
1,044 | ¥21.19332 | ¥22,125.83 |