
Category | Memory Organization 16M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 40µs, 1.2ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥27.21700 | ¥272.17 |
| 25 | ¥26.42880 | ¥660.72 |
| 50 | ¥25.82720 | ¥1,291.36 |
| 100 | ¥25.22460 | ¥2,522.46 |
| 480 | ¥23.86735 | ¥11,456.33 |
| 960 | ¥23.27553 | ¥22,344.51 |
| 1,440 | ¥22.93284 | ¥33,023.29 |











