FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L12835FZ2I-10G

DigiKey Part Number
1092-1213-ND
Manufacturer
Manufacturer Product Number
MX25L12835FZ2I-10G
Description
IC FLASH 128MBIT SPI 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tray
Write Cycle Time - Word, Page
30µs, 1.5ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L12833FZ2I-10GMacronix6,6461092-1230-ND¥29.19000Similar
MX25L12835FZNI-10GMacronix6791092-1148-ND¥35.63000Similar
MX25L12845EZNI-10GMacronix1,3401092-1096-ND¥66.61000Similar
MX25U12835FZNI-10GMacronix6,7931092-1233-ND¥39.93000Similar
IS25LP128-JKLEISSI, Integrated Silicon Solution Inc0706-1406-ND¥36.17000Similar
In-Stock: 19,896
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:7680
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.63000¥35.63
10¥33.25100¥332.51
25¥32.27680¥806.92
50¥31.53380¥1,576.69
100¥30.79240¥3,079.24
480¥29.12548¥13,980.23
960¥28.40020¥27,264.19
1,440¥27.98057¥40,292.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.