
M24C02-RMN6P | |
|---|---|
DigiKey Part Number | 497-8559-ND |
Manufacturer | |
Manufacturer Product Number | M24C02-RMN6P |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-RMN6P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C02-DRMN8TP/K | STMicroelectronics | 5,832 | 497-15343-1-ND | ¥1.97000 | Similar |
| M24C02-FMN6TP | STMicroelectronics | 19,740 | 497-15748-1-ND | ¥1.61000 | Similar |
| M24C02-RMN6TP | STMicroelectronics | 8,750 | 497-8633-1-ND | ¥1.61000 | Similar |
| 24C02C-E/SN | Microchip Technology | 635 | 24C02C-E/SN-ND | ¥3.85000 | Similar |
| 24C02C-I/SN | Microchip Technology | 2,314 | 24C02C-I/SN-ND | ¥3.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥4.91500 | ¥49.15 |
| 25 | ¥4.78800 | ¥119.70 |
| 50 | ¥4.68780 | ¥234.39 |
| 100 | ¥4.58560 | ¥458.56 |
| 250 | ¥4.45136 | ¥1,112.84 |
| 500 | ¥4.34876 | ¥2,174.38 |
| 2,000 | ¥4.14423 | ¥8,288.46 |
| 6,000 | ¥3.98391 | ¥23,903.46 |










