EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24C02C-E/SN

DigiKey Part Number
24C02C-E/SN-ND
Manufacturer
Manufacturer Product Number
24C02C-E/SN
Description
IC EEPROM 2KBIT I2C 100KHZ 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
24C02C-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
100 kHz
Packaging
Tube
Write Cycle Time - Word, Page
1.5ms
Part Status
Active
Access Time
3.5 µs
DigiKey Programmable
Verified
Voltage - Supply
4.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
256 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
25¥3.76000¥94.00
100¥3.67070¥367.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.