
9FGL0241DKILF | |
|---|---|
DigiKey Part Number | 800-9FGL0241DKILF-ND |
Manufacturer | |
Manufacturer Product Number | 9FGL0241DKILF |
Description | 9FGL0241D PCIE GEN1-5 CLK GEN_AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.67000 | ¥38.67 |
| 10 | ¥29.36000 | ¥293.60 |
| 25 | ¥27.03280 | ¥675.82 |
| 100 | ¥24.47330 | ¥2,447.33 |
| 490 | ¥22.53712 | ¥11,043.19 |
| 980 | ¥21.92824 | ¥21,489.68 |
| 1,470 | ¥21.62345 | ¥31,786.47 |
| 2,940 | ¥21.17636 | ¥62,258.50 |











