


DS04-254-1-02BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-1-02BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-1-02BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-1-02BK-SMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.189" (4.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.239" (6.08mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.54100 | ¥55.41 |
| 70 | ¥4.74071 | ¥331.85 |
| 140 | ¥4.47379 | ¥626.33 |
| 280 | ¥4.22243 | ¥1,182.28 |
| 560 | ¥3.98854 | ¥2,233.58 |
| 1,050 | ¥3.79300 | ¥3,982.65 |
| 2,520 | ¥3.54796 | ¥8,940.86 |
| 5,040 | ¥3.37650 | ¥17,017.56 |










