RM-3.33.3S | ||
---|---|---|
DigiKey Part Number | 945-1212-ND | |
Manufacturer | ||
Manufacturer Product Number | RM-3.33.3S | |
Description | DC DC CONVERTER 3.3V 250MW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 76mA 3V - 3.6V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RM-3.33.3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 76mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.16000 | ¥60.16 |
5 | ¥59.31600 | ¥296.58 |
10 | ¥58.45400 | ¥584.54 |
25 | ¥56.73320 | ¥1,418.33 |
50 | ¥55.01460 | ¥2,750.73 |
100 | ¥53.29600 | ¥5,329.60 |
250 | ¥51.57636 | ¥12,894.09 |
500 | ¥48.13808 | ¥24,069.04 |