TME 0303S | ||
---|---|---|
DigiKey Part Number | 1951-2321-ND | |
Manufacturer | ||
Manufacturer Product Number | TME 0303S | |
Description | DC DC CONVERTER 3.3V 900MW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 260mA 2.97V - 3.63V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | TME 0303S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 260mA | |
Power (Watts) | 900 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥66.38900 | ¥663.89 |
25 | ¥64.43680 | ¥1,610.92 |
50 | ¥62.48460 | ¥3,124.23 |
100 | ¥60.53160 | ¥6,053.16 |
250 | ¥58.57896 | ¥14,644.74 |
500 | ¥54.67376 | ¥27,336.88 |