3S7B_0303S3U/E | ||
---|---|---|
DigiKey Part Number | 3182-3S7B_0303S3U/E-ND | |
Manufacturer | ||
Manufacturer Product Number | 3S7B_0303S3U/E | |
Description | DC-DC INDUSTRIAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7V - 3.3V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.52000 | ¥70.52 |
5 | ¥69.51600 | ¥347.58 |
10 | ¥68.50700 | ¥685.07 |
25 | ¥66.48920 | ¥1,662.23 |
50 | ¥64.47460 | ¥3,223.73 |
100 | ¥62.45920 | ¥6,245.92 |
250 | ¥60.44444 | ¥15,111.11 |
500 | ¥56.41496 | ¥28,207.48 |