
ADUM5028-3BRIZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM5028-3BRIZ-RLTR-ND - Tape & Reel (TR) 505-ADUM5028-3BRIZ-RLCT-ND - Cut Tape (CT) 505-ADUM5028-3BRIZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM5028-3BRIZ-RL |
Description | DC DC CONVERTER 3.3V 300MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 60mA 3V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | ADUM5028-3BRIZ-RL Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 33% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input (Min) 3V | Size / Dimension 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) |
Voltage - Input (Max) 3.6V | Supplier Device Package 8-SOIC-IC |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 60mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.61000 | ¥83.61 |
| 10 | ¥65.17600 | ¥651.76 |
| 25 | ¥60.57600 | ¥1,514.40 |
| 100 | ¥55.51480 | ¥5,551.48 |
| 250 | ¥54.66136 | ¥13,665.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥49.85402 | ¥74,781.03 |


