Isolated Module DC DC Converter 1 Output 3.3V 76mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-3.33.3S/H

DigiKey Part Number
RM-3.33.3S/H-ND
Manufacturer
Manufacturer Product Number
RM-3.33.3S/H
Description
DC DC CONVERTER 3.3V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
RM-3.33.3S/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
250 mW
Mfr
Voltage - Isolation
2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
4-SIP Module
Voltage - Input (Max)
3.6V
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
76mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.09000¥64.09
5¥61.67800¥308.39
10¥60.68500¥606.85
25¥59.39200¥1,484.80
50¥58.42760¥2,921.38
100¥57.47730¥5,747.73
250¥56.24424¥14,061.06
500¥55.32792¥27,663.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.