Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
R1S Series Bottom
Medical-grade DC/DC & AC/DC Converters

R1S-3.33.3/H

DigiKey Part Number
945-1753-5-ND
Manufacturer
Manufacturer Product Number
R1S-3.33.3/H
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-3.33.3/H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
75%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
8-SMD Module, 5 Leads
Voltage - Input (Max)
3.6V
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
303mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Factory Stock: 440
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.24000¥77.24
5¥74.39600¥371.98
10¥73.18900¥731.89
25¥71.62800¥1,790.70
50¥70.46540¥3,523.27
100¥69.31990¥6,931.99
250¥67.83248¥16,958.12
500¥66.72696¥33,363.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.