RSM200S-32.768-12.5-10PPM-NPB | ||
---|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-12.5-10PPM-NPBTR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-12.5-10PPM-NPBCT-ND - Cut Tape (CT) 2151-RSM200S-32.768-12.5-10PPM-NPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RSM200S-32.768-12.5-10PPM-NPB | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.80000 | ¥4.80 |
10 | ¥3.99200 | ¥39.92 |
50 | ¥3.59180 | ¥179.59 |
100 | ¥3.19340 | ¥319.34 |
500 | ¥3.03356 | ¥1,516.78 |
1,000 | ¥2.55464 | ¥2,554.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39500 | ¥7,185.00 |
6,000 | ¥2.31515 | ¥13,890.90 |
15,000 | ¥2.23532 | ¥33,529.80 |