MAX5035BASA+T | ||
---|---|---|
DigiKey Part Number | MAX5035BASA+TTR-ND - Tape & Reel (TR) MAX5035BASA+TCT-ND - Cut Tape (CT) MAX5035BASA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX5035BASA+T | |
Description | IC REG BUCK 5V 1A 8SOIC | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX5035BASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47100 | ¥394.71 |
25 | ¥37.31000 | ¥932.75 |
100 | ¥32.33660 | ¥3,233.66 |
250 | ¥30.67832 | ¥7,669.58 |
500 | ¥27.52758 | ¥13,763.79 |
1,000 | ¥23.21603 | ¥23,216.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.05523 | ¥55,138.08 |