


LM2594M-5.0 | |
|---|---|
DigiKey Part Number | 4518-LM2594M-5.0TR-ND - Tape & Reel (TR) 4518-LM2594M-5.0CT-ND - Cut Tape (CT) 4518-LM2594M-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2594M-5.0 |
Description | IC REG BUCK 5V 1.5A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥17.73100 | ¥177.31 |
| 25 | ¥16.22240 | ¥405.56 |
| 100 | ¥14.56680 | ¥1,456.68 |
| 250 | ¥13.77748 | ¥3,444.37 |
| 500 | ¥13.50094 | ¥6,750.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.49580 | ¥31,239.50 |
| 5,000 | ¥12.24651 | ¥61,232.55 |


