

LM2675M-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2675M-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2675M-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2675M-5.0/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 260kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 6.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.51000 | ¥52.51 |
| 10 | ¥40.32500 | ¥403.25 |
| 95 | ¥34.01579 | ¥3,231.50 |
| 190 | ¥32.74963 | ¥6,222.43 |
| 285 | ¥32.11544 | ¥9,152.90 |
| 570 | ¥31.18544 | ¥17,775.70 |
| 1,045 | ¥30.50821 | ¥31,881.08 |
| 2,565 | ¥29.69480 | ¥76,167.16 |
















