Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 64Hz ~ 512Hz 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3416

DigiKey Part Number
3502-MC3416TR-ND - Tape & Reel (TR)
3502-MC3416CT-ND - Cut Tape (CT)
3502-MC3416DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3416
Description
3-AXIS ACCELEROMETER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 12g, 16g 64Hz ~ 512Hz 12-LGA (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
64Hz ~ 512Hz
Manufacturer
Memsic Inc.
Output Type
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Scale
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
12-VFLGA
Acceleration Range
±2g, 4g, 8g, 12g, 16g
Supplier Device Package
12-LGA (2x2)
Sensitivity (LSB/g)
16384 (±2g) ~ 2048 (±16g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.26000¥9.26
5¥8.17000¥40.85
10¥7.75700¥77.57
25¥7.26760¥181.69
50¥6.93520¥346.76
100¥6.63090¥663.09
500¥6.01990¥3,009.95
1,000¥5.79288¥5,792.88
5,000¥5.33602¥26,680.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥5.16588¥51,658.80
Manufacturers Standard Package