ABS25-32.768KHZ-1-T | ||
---|---|---|
DigiKey Part Number | 535-9809-2-ND - Tape & Reel (TR) 535-9809-1-ND - Cut Tape (CT) 535-9809-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABS25-32.768KHZ-1-T | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch | |
Datasheet | Datasheet | |
EDA/CAD Models | ABS25-32.768KHZ-1-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.73300 | ¥77.33 |
50 | ¥7.22580 | ¥361.29 |
100 | ¥6.38610 | ¥638.61 |
500 | ¥6.04964 | ¥3,024.82 |
1,000 | ¥5.04144 | ¥5,041.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.35587 | ¥16,067.61 |
6,000 | ¥5.17118 | ¥31,027.08 |
15,000 | ¥4.98650 | ¥74,797.50 |