ABM7-10.000MHZ-D2Y-T | ||
---|---|---|
DigiKey Part Number | 535-9833-2-ND - Tape & Reel (TR) 535-9833-1-ND - Cut Tape (CT) 535-9833-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM7-10.000MHZ-D2Y-T | |
Description | CRYSTAL 10.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM7-10.000MHZ-D2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.37000 | ¥5.37 |
10 | ¥4.72300 | ¥47.23 |
50 | ¥4.41280 | ¥220.64 |
100 | ¥3.90070 | ¥390.07 |
500 | ¥3.69502 | ¥1,847.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07918 | ¥3,079.18 |
3,000 | ¥2.97655 | ¥8,929.65 |
5,000 | ¥2.87390 | ¥14,369.50 |
10,000 | ¥2.77126 | ¥27,712.60 |