4542-632-AL | ||
---|---|---|
DigiKey Part Number | 1772-1387-ND | |
Manufacturer | ||
Manufacturer Product Number | 4542-632-AL | |
Description | HEX STANDOFF #6-32 ALUMINUM 1" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4542-632-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.250" (31.75mm) 1 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
5 | ¥4.69200 | ¥23.46 |
10 | ¥3.91000 | ¥39.10 |
25 | ¥3.67200 | ¥91.80 |
50 | ¥3.51560 | ¥175.78 |
100 | ¥3.12470 | ¥312.47 |
250 | ¥2.96860 | ¥742.15 |
500 | ¥2.81254 | ¥1,406.27 |
1,000 | ¥2.65622 | ¥2,656.22 |