2112-632-AL | ||
---|---|---|
DigiKey Part Number | 1772-1730-ND | |
Manufacturer | ||
Manufacturer Product Number | 2112-632-AL | |
Description | HEX STANDOFF #6-32 ALUMINUM 1" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.000" (25.40mm) 1" | |
Datasheet | Datasheet | |
EDA/CAD Models | 2112-632-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
5 | ¥5.23600 | ¥26.18 |
10 | ¥4.36100 | ¥43.61 |
25 | ¥4.09720 | ¥102.43 |
50 | ¥3.92200 | ¥196.10 |
100 | ¥3.48590 | ¥348.59 |
250 | ¥3.31132 | ¥827.83 |
500 | ¥3.13708 | ¥1,568.54 |
1,000 | ¥2.96274 | ¥2,962.74 |