4558-632-AL | ||
---|---|---|
DigiKey Part Number | 1772-1162-ND | |
Manufacturer | ||
Manufacturer Product Number | 4558-632-AL | |
Description | HEX STANDOFF #6-32 ALUMINUM 2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4558-632-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.000" (50.80mm) 2" | |
Length - Overall | 2.250" (57.15mm) 2 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
5 | ¥6.40000 | ¥32.00 |
10 | ¥5.74900 | ¥57.49 |
25 | ¥5.11280 | ¥127.82 |
50 | ¥4.60300 | ¥230.15 |
100 | ¥4.47460 | ¥447.46 |
250 | ¥4.34696 | ¥1,086.74 |
500 | ¥4.21934 | ¥2,109.67 |
1,000 | ¥3.83569 | ¥3,835.69 |