4532-832-AL | ||
---|---|---|
DigiKey Part Number | 1772-1863-ND | |
Manufacturer | ||
Manufacturer Product Number | 4532-832-AL | |
Description | HEX STANDOFF #8-32 ALUMINUM 3/8" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4532-832-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
5 | ¥5.50800 | ¥27.54 |
10 | ¥4.96400 | ¥49.64 |
25 | ¥4.41320 | ¥110.33 |
50 | ¥3.97120 | ¥198.56 |
100 | ¥3.86080 | ¥386.08 |
250 | ¥3.75096 | ¥937.74 |
500 | ¥3.64062 | ¥1,820.31 |
1,000 | ¥3.30963 | ¥3,309.63 |