Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2"
8425
8425

8425

DigiKey Part Number
36-8425-ND
Manufacturer
Manufacturer Product Number
8425
Description
HEX STANDOFF #6-32 ALUMINUM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
2.000" (50.80mm) 2"
Part Status
Active
Length - Overall
2.250" (57.15mm) 2 1/4"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,271
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.49000¥10.49
10¥7.91700¥79.17
25¥7.09200¥177.30
100¥6.02680¥602.68
500¥5.81874¥2,909.37
2,500¥5.02531¥12,563.27
5,000¥4.36956¥21,847.80
Manufacturers Standard Package