Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4"
8717
8717

8717

DigiKey Part Number
36-8717-ND
Manufacturer
Manufacturer Product Number
8717
Description
HEX STANDOFF #6-32 ALUMINUM 1/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4530-632-AL-7RAF Electronic Hardware2,7991772-2004-ND¥3.42000Direct
In-Stock: 13,908
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.23000¥4.23
1,000¥2.29223¥2,292.23
2,500¥2.11591¥5,289.77
5,000¥2.02774¥10,138.70