



8424 | |
|---|---|
DigiKey Part Number | 36-8424-ND |
Manufacturer | |
Manufacturer Product Number | 8424 |
Description | HEX STANDOFF #6-32 ALUM 1 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.750" (44.45mm) 1 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.750" (44.45mm) 1 3/4" |
Part Status Active | Length - Overall 2.000" (50.80mm) 2" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.22000 | ¥13.22 |
| 10 | ¥9.98000 | ¥99.80 |
| 25 | ¥8.93960 | ¥223.49 |
| 100 | ¥7.60140 | ¥760.14 |
| 500 | ¥6.33890 | ¥3,169.45 |
| 1,000 | ¥5.87684 | ¥5,876.84 |
| 2,500 | ¥5.33117 | ¥13,327.93 |
| 5,000 | ¥5.28978 | ¥26,448.90 |







