Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) 2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) 2"
8438
8438

8438

DigiKey Part Number
36-8438-ND
Manufacturer
Manufacturer Product Number
8438
Description
HEX STANDOFF #8-32 ALUMINUM 2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 2.000" (50.80mm) 2"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
2.000" (50.80mm) 2"
Part Status
Active
Length - Overall
2.375" (60.33mm) 2 3/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,035
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.25000¥15.25
10¥11.54100¥115.41
25¥10.34680¥258.67
100¥8.80040¥880.04
500¥7.34342¥3,671.71
1,000¥6.87670¥6,876.70
Manufacturers Standard Package