Hex Standoff Threaded #8-32 Aluminum 1.750" (44.45mm) 1 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Aluminum 1.750" (44.45mm) 1 3/4"
8437
8437

8437

DigiKey Part Number
36-8437-ND
Manufacturer
Manufacturer Product Number
8437
Description
HEX STANDOFF #8-32 ALUM 1 3/4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Aluminum 1.750" (44.45mm) 1 3/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
1.750" (44.45mm) 1 3/4"
Part Status
Active
Length - Overall
2.125" (53.98mm) 2 1/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.52000¥15.52
10¥11.72600¥117.26
25¥10.50920¥262.73
100¥8.93970¥893.97
500¥7.46016¥3,730.08
1,000¥6.91875¥6,918.75
2,500¥6.52408¥16,310.20
Manufacturers Standard Package