4536-632-AL | ||
---|---|---|
DigiKey Part Number | 1772-1980-ND | |
Manufacturer | ||
Manufacturer Product Number | 4536-632-AL | |
Description | HEX STANDOFF #6-32 ALUMINUM 5/8" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | 4536-632-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
5 | ¥4.50600 | ¥22.53 |
10 | ¥3.75700 | ¥37.57 |
25 | ¥3.52920 | ¥88.23 |
50 | ¥3.37960 | ¥168.98 |
100 | ¥3.00480 | ¥300.48 |
250 | ¥2.85468 | ¥713.67 |
500 | ¥2.70442 | ¥1,352.21 |
1,000 | ¥2.55413 | ¥2,554.13 |