4562-632-AL | ||
---|---|---|
DigiKey Part Number | 1772-3385-ND | |
Manufacturer | ||
Manufacturer Product Number | 4562-632-AL | |
Description | 1/4 HEX X 2-1/2 LENGTH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.500" (63.50mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.500" (63.50mm) | |
Length - Overall | 2.750" (69.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
5 | ¥10.47200 | ¥52.36 |
10 | ¥9.42700 | ¥94.27 |
25 | ¥8.37760 | ¥209.44 |
50 | ¥7.54140 | ¥377.07 |
100 | ¥7.33140 | ¥733.14 |
250 | ¥7.12212 | ¥1,780.53 |
500 | ¥6.91286 | ¥3,456.43 |
1,000 | ¥6.28435 | ¥6,284.35 |